PE-51688NL
image shown is a representation only
Description:
PE-51 THT CST 1:200
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPE-51688
Rutronik No.:
IND7218
Unit Pack:
60
MOQ:
900
Packaging:
TUBE
- Mounting
- THT
- DCR
- 4.5 Ohm
- Turns Ratio
- 1:200
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE HOLE
- Length
- 17.01 mm
- Width
- 22.86 mm
- Height
- 17.78 mm
- Diameter hole
- 4.3 mm
- T(A)min
- -30 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.