PE-0603PFB121ST
image shown is a representation only
Description:
PE-0603PFB 120R 2000mA Rdc=0,05R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC120R0603
Rutronik No.:
FE5168
Unit Pack:
4000
MOQ:
36000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 2000 mA
- DCR
- 0.05 Ohm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.