PBY321611T-102Y-N


image shown is a representation only
Description:
PBY3216 1000R 1,2A 25%
Supplier:
PULSE a YAGEO company
Matchcode:
FEC1000R1206
Rutronik No.:
FE5200
Unit Pack:
1
MOQ:
90000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1206
- Impedance Z
- 1000 Ohm
- Testfrequency
- 100 MHz
- Current I
- 1200 mA
- DCR
- 0.15 Ohm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.