PBY201209T-601Y-N

Best Choice

image shown is a representation only
Description:
PBY201209T 600R 2000mA
Supplier:
PULSE a YAGEO company
Matchcode:
FEC600R0805
Rutronik No.:
FE5238
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 2000 mA
- DCR
- 0.1 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.