PB2020.333NLT
Description:
PB2020 33uH 6500mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC33U20%
Rutronik No.:
IND18279
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 6500 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.026 Ohm
- R(DC)max.
- 0.029 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 23.87 mm
- Width
- 20.83 mm
- Height
- 10.16 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.