PB0026NL
Description:
PB0026 SMD CST 100:1 35A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPB0026
Rutronik No.:
IND12729
Unit Pack:
70
MOQ:
980
Packaging:
INDIVIDUAL
- Inductance
- 5600 µH
- Mounting
- SMD
- Current I
- 35000 mA
- Turns Ratio
- 100:1
- Frequency range
- 500000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Pitch
- 2,5 mm
- Length
- 14,22 mm
- Width
- 13,46 mm
- Height
- 10,16 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Isolation volta
- 0,5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.