PB0025NL
Description:
PB0025 CST 50:1 35A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPB0025
Rutronik No.:
IND8875
Unit Pack:
1
MOQ:
980
Packaging:
TRAY
- Inductance
- 1400 µH
- Mounting
- SMD
- Current I
- 35000 mA
- Turns Ratio
- 50: 1
- Technology
- SWITCH
- Length
- 13.46 mm
- Width
- 14.22 mm
- Height
- 10.16 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Isolation volta
- 1 kV
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.