PAS6322.100NLT


image shown is a representation only
Description:
PAS6322 SMD CST 1:100 50A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPAS6322
Rutronik No.:
IND20527
Unit Pack:
350
MOQ:
700
Packaging:
INDIVIDUAL
- Inductance
- 4500 µH
- Mounting
- SMD
- Current I
- 50000 mA
- DCR
- 2.6 Ohm
- Turns Ratio
- 1:100
- Frequency range
- 1000000 Hz
- Technology
- SWITCH
- Length
- 20.5 mm
- Width
- 12.8 mm
- Height
- 7 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Isolation volta
- 5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.