PAC6006.104NLT
Description:
PAC6006 2-Line 2X610R 14A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X610R14A
Rutronik No.:
IND21147
Unit Pack:
150
MOQ:
1200
Packaging:
INDIVIDUAL
- Inductance
- 130 µH
- Mounting
- SMD
- Current I
- 14000 mA
- DCR
- 0,0033 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 40 %
- Testfrequency/Z
- 11 MHz
- Length
- 15,5 mm
- Width
- 13,5 mm
- Height
- 13,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.