PA5141.205NLT
Description:
PA5141 200uH 20A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC200U20%
Rutronik No.:
IND19034
Unit Pack:
45
MOQ:
630
Packaging:
REEL
- Inductance
- 200X2 µH
- Mounting
- SMD
- Current I
- 20000 mA
- DCR
- 0.0022 Ohm
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Length
- 23 mm
- Width
- 24.3 mm
- Height
- 22.7 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.