PA4416NL


image shown is a representation only
Description:
PA4416 2x9,8mH 8000mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X9800U
Rutronik No.:
IND17178
Unit Pack:
28
MOQ:
392
Packaging:
TRAY
- Inductance
- 9800X2 µH
- Mounting
- THT
- Current I
- 8000 mA
- DCR
- 0.027 Ohm
- Enclosure type
- OPEN
- Impedance
- 13800 Ohm
- Technology
- WIREWOUND
- Length
- 42 mm
- Width
- 27 mm
- Height
- 46 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1.96 MHz
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.