PA4344.472NLT
Description:
PA4344 4,7uH 25A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND17788
Unit Pack:
200
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 25000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 41000 mA
- R(DC)typ.
- 0.0048 Ohm
- R(DC)max.
- 0.0055 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 17.7 mm
- Width
- 17.2 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.