PA2745NL
Description:
PA2745NL 130uH 5A -35%/+30%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X130U-35%/+30%
Rutronik No.:
IND21544
Unit Pack:
40
MOQ:
1800
Packaging:
REEL
- Inductance
- 130 µH
- Mounting
- SMD
- Current I
- 5000 mA
- DCR
- 0.00675 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +30/-35 %
- Technology
- WIREWOUND
- Length
- 13.2 mm
- Width
- 13.2 mm
- Height
- 5.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.