PA2247.333NLT


Description:
PA2247 33uH 13A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC33U20%
Rutronik No.:
IND21166
Unit Pack:
150
MOQ:
750
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 13000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16700 mA
- R(DC)typ.
- 0.0187 Ohm
- R(DC)max.
- 0.02 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 16.5 mm
- Width
- 15 mm
- Height
- 9.7 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.