PA1135NLT


image shown is a representation only
Description:
PA1135 EP10 TRANSFORMER
Supplier:
PULSE a YAGEO company
Matchcode:
FETEP10-PA1135
Rutronik No.:
FETRA1822
Unit Pack:
200
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Prim.voltage
- 55 V
- Power
- 30 VA
- Design
- EP10
- Switch frequenc
- 200 kHz
- Dielec.strength
- 1.5 kV
- Bobbin
- EP10
- Second.voltage
- 12 V
- Topology
- FLYBACK
- Prim.voltage
- 8 V
- Length
- 15.24 mm
- T(A)min
- -40 °C
- Height
- 11.45 mm
- T(A)max
- 130 °C
- Width
- 13.1 mm
- Weight
- 3.94 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.