PA0367ANLT


image shown is a representation only
Description:
PA0 1:12 LOW-PROFILE PHOTOFLASH
Supplier:
PULSE a YAGEO company
Matchcode:
FETRATPA0367A
Rutronik No.:
FETRA1942
Unit Pack:
400
MOQ:
1200
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 0.5 kV
- Turns ratio
- 1:12
- Topology
- LT3420
- Length
- 11.68 mm
- T(A)min
- -40 °C
- Height
- 5.2 mm
- T(A)max
- 130 °C
- Width
- 11.68 mm
- Weight
- 0.8 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.