P8205NLT
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![PULSE P8205NLT](https://www.rutronik24.com/pim/supplier/pulse/medium/pulse-p8205nlt.jpg)
image shown is a representation only
Description:
P8205 SMD CST 1:50 Ip=10A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTP8205
Rutronik No.:
IND11657
Unit Pack:
900
MOQ:
1800
Packaging:
REEL
- Inductance
- 5000 µH
- Mounting
- SMD
- Current I
- 10000 mA
- DCR
- 1.5 Ohm
- Turns Ratio
- 1:50
- Frequency range
- 1000000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE HOLE
- Length
- 8.38 mm
- Width
- 7.21 mm
- Height
- 4.83 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Isolation volta
- 0.5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.