P1166.682NLT


image shown is a representation only
Description:
P1166 6,8uH 2100mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC6,8U20%
Rutronik No.:
IND7422
Unit Pack:
1200
MOQ:
2400
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 2100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.032 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.54 mm
- Width
- 7.54 mm
- Height
- 3.51 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 0.7 g
- Series
- P1166
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.