P0841SNLT


image shown is a representation only
Description:
P084 SMD 22,8uH 4900mA 260kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS22U
Rutronik No.:
IND6924
Unit Pack:
100
MOQ:
1000
Packaging:
REEL
- Inductance
- 22.8 µH
- Mounting
- SMD
- Current rated
- 4900 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.36 Ohm
- Design
- LM267X-L41
- Length
- 23.87 mm
- Width
- 23.87 mm
- Height
- 10.16 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- P0841ST
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.