P0770.103NLT
image shown is a representation only
Description:
P0770 10uH 1100mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND6922
Unit Pack:
2500
MOQ:
5000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.16 Ohm
- Length
- 6.6 mm
- Width
- 4.45 mm
- Height
- 2.95 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.2 g
- Series
- P0770
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.