P0596NLT
Description:
P0596 2X3,2uH 24A 15%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X3,2U15%
Rutronik No.:
IND19346
Unit Pack:
75
MOQ:
675
Packaging:
REEL
- Inductance
- 3,2X2 µH
- Mounting
- SMD
- Current I
- 24000 mA
- DCR
- 0.0035 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +/-15 %
- Technology
- WIREWOUND
- Length
- 30.99 mm
- Width
- 25.4 mm
- Height
- 12.7 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.