P0582NL
image shown is a representation only
Description:
P058 THT CST 100:1:1 Ip=35A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTP0582
Rutronik No.:
IND7393
Unit Pack:
80
MOQ:
800
Packaging:
TRAY
- Inductance
- 19000 µH
- Mounting
- THT
- Current I
- 35000 mA
- DCR
- 1.4 Ohm
- Turns Ratio
- 100:1:1
- Frequency range
- 500000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 20.57 mm
- Width
- 14.73 mm
- Height
- 19.05 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.