P0527NLT
Description:
P0527 2X530uH 7200mA 35%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X530U
Rutronik No.:
IND18297
Unit Pack:
100
MOQ:
800
Packaging:
REEL
- Inductance
- 530X2 µH
- Mounting
- SMD
- Current I
- 7200 mA
- DCR
- 0.015 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 35 %
- Technology
- WIREWOUND
- Length
- 28.19 mm
- Width
- 25.4 mm
- Height
- 10.03 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Weight
- 7.7 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.