P0250.334NLT
image shown is a representation only
Description:
P0250 330uH 1900mA 15% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC330U15%
Rutronik No.:
IND7583
Unit Pack:
250
MOQ:
2500
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 1900 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.56 Ohm
- Length
- 18.54 mm
- Width
- 15.01 mm
- Height
- 7.11 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- P0250
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.