MHCI05015D-2R2M-R8
Description:
MHCI05015 2,2uH 3,3A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND21425
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 6000 mA
- R(DC)max.
- 0.068 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5.4 mm
- Width
- 5.7 mm
- Height
- 1.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.