LVS505020-4R7T-N
Description:
LVS505020 4,7uH 2,2A 30% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U30%
Rutronik No.:
IND21691
Unit Pack:
2000
MOQ:
8000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 1980 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 1980 mA
- R(DC)typ.
- 0.06 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.