LD0805-100M-N
Description:
LD0805 10uH 290mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U0805
Rutronik No.:
IND21798
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 290 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.9 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 2.4 mm
- Width
- 1.72 mm
- Height
- 1.52 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- SFR
- 25 MHz
- Series
- LD0805
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.