HXB5030HLT


Description:
HXB TRANSF 1:1 1,5kV REV. B
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHXB5030
Rutronik No.:
FETRA2130
Unit Pack:
350
MOQ:
350
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1CT
- Length
- 18.65 mm
- T(A)min
- -40 °C
- Height
- 5.65 mm
- T(A)max
- 85 °C
- Width
- 13.7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.