HX2019NLT


image shown is a representation only
Description:
HX2019 10/100BaseT 1,5kV PoE
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX2019
Rutronik No.:
FETRA1159
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Ports
- 1
- PoE
- YES
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Norms
- IEEE802.3
- Length
- 12,7 mm
- T(A)min
- -40 °C
- Height
- 5,97 mm
- T(A)max
- 85 °C
- Width
- 7,11 mm
- Weight
- 1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.