H1102NL


image shown is a representation only
Description:
H1102 SMD 10/100BASE-T
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH1102
Rutronik No.:
FETRA1493
Unit Pack:
40
MOQ:
40
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1,5 kV
- Length
- 12,7 mm
- Height
- 5,97 mm
- Width
- 7,11 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.