FET7636NL


Description:
FET76 2X2250uH
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X2250U
Rutronik No.:
IND8259
Unit Pack:
30
MOQ:
600
Packaging:
TUBE
- Inductance
- 2250X2 µH
- Mounting
- THT
- DCR
- 0.4 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 18.05 mm
- Width
- 16.75 mm
- Height
- 10.75 mm
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Series
- FET
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.