FET7290NL
Description:
FET7290 2X4450uH
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X4450U
Rutronik No.:
IND7322
Unit Pack:
35
MOQ:
2520
Packaging:
TRAY
- Inductance
- 4450X2 µH
- Mounting
- THT
- DCR
- 0,56 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Pitch
- 10,16 mm
- Length
- 14,4 mm
- Width
- 14,4 mm
- Height
- 10,8 mm
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- FET
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.