FET5573NL


Description:
FET5573 241uH 4000mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS241U
Rutronik No.:
IND7532
Unit Pack:
42
MOQ:
1680
Packaging:
BULK
- Inductance
- 241 µH
- Mounting
- THT
- Current rated
- 4000 mA
- Technology
- TOROID
- R(DC)max.
- 0.063 Ohm
- Design
- VERTICAL
- Enclosure type
- OPEN
- Diameter
- 30 mm
- SFR
- 0.01 MHz
- Series
- FET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.