FEE600-4-9NL


Description:
FEE600 372uH 1500mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS372U
Rutronik No.:
IND8783
Unit Pack:
40
MOQ:
1600
Packaging:
BULK
- Inductance
- 372 µH
- Mounting
- THT
- Current rated
- 1500 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.14 Ohm
- Design
- VERTICAL
- Enclosure type
- SOCKET
- Length
- 19 mm
- Width
- 14 mm
- Height
- 29.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 0.2 MHz
- Weight
- 25 g
- Series
- FEE600
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.