DQA1-24S3P
image shown is a representation only
Description:
DC/DC Mod 21.6-26.4V to 15V 1W 1,5kV THT
Supplier:
PULSE a YAGEO company
Matchcode:
DQA1-24S3P
Rutronik No.:
ICDCDC6377
Unit Pack:
42
MOQ:
168
package:
SIP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 67 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 81 %
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.