CS0805-12NJ-S
Description:
CS0805 12nH 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,012U0805
Rutronik No.:
IND21800
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 12 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 600 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0,15 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.