CLH2012T-22NJ-S
Description:
CLH2012T 22nH 300mA 5% MLT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,022U0805
Rutronik No.:
IND21833
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,022 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 300 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0,5 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,9 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 1700 MHz
- Quality
- 15
- Series
- CLH2012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.