BWVS00606028681M00
Description:
BWVS006 680uH 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC680U20%
Rutronik No.:
IND21416
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 680 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.