BWVF002520121R5M00
Description:
BWVF002520 1,5uH 2,3A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,5U20%
Rutronik No.:
IND21727
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1,5 µH
- Mounting
- SMD
- Current rated
- 2300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1950 mA
- R(DC)typ.
- 30 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.