BWQV00322520150J00
Description:
BWQV00322520 15uH 170mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U5%
Rutronik No.:
IND22023
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 170 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 2.2 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2 mm
- SFR
- 16 MHz
- Quality
- 35
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.