BWQC00453226220K00
Description:
BWCS00453226 22uH 420mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC22U10%
Rutronik No.:
IND22031
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 420 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.6 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 15 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.