BWNL00292522470K00


Description:
BWNL00 47uH 0,3A 10%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC47U10%
Rutronik No.:
IND21313
Unit Pack:
2000
MOQ:
20000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 11.1 Ohm
- Length
- 2.92 mm
- Width
- 2.5 mm
- Height
- 2.2 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- SFR
- 17 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.