BWHQ0030282156NG00
Description:
BWHQ00302821 56nH 1200mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,056U0603
Rutronik No.:
IND21985
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.056 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 1200 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.12 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1230 MHz
- Quality
- 75
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.