BSCH0016080847NJ00


Description:
BSCH00160808 47nH 400mA 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,047U0603
Rutronik No.:
IND21882
Unit Pack:
4000
MOQ:
76000
Packaging:
REEL
- Inductance
- 0.047 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.7 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1300 MHz
- Quality
- 12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.