BPXX00060630102M0F
Description:
BPXX00060630 1000uH 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1000U20%
Rutronik No.:
IND21788
Unit Pack:
1500
MOQ:
20000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.