BPXX00040430102M00
Description:
BPXX00040430 1000uH 120mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1000U20%
Rutronik No.:
IND22039
Unit Pack:
600
MOQ:
1200
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 120 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 120 mA
- R(DC)max.
- 9 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.