BPSL00130952101M00
Description:
BPSL00130952 100uH 1300mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U20%
Rutronik No.:
IND21789
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 1300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1200 mA
- R(DC)max.
- 0.26 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 12.95 mm
- Width
- 9.4 mm
- Height
- 5.21 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 9 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.