BPSL00130911331M00
Description:
BPSL001 330uH 0,6A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC330U20%
Rutronik No.:
IND21395
Unit Pack:
225
MOQ:
1350
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1200 mA
- R(DC)max.
- 0.7 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 12.95 mm
- Width
- 9.4 mm
- Height
- 11.43 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2.5 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.