BPSD00100965602K00


image shown is a representation only
Description:
BPSD00100965 6000uH 270mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC6000U10%
Rutronik No.:
IND22517
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6000 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 270 mA
- R(DC)max.
- 14 Ohm
- Test frequency
- 1K MHz
- Design
- FERRITE
- Length
- 10 mm
- Width
- 9 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.