BPSD00080750101K00
Description:
BPSD00080750 100uH 430mA 10%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U10%
Rutronik No.:
IND21753
Unit Pack:
700
MOQ:
3200
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 720 mA
- R(DC)max.
- 0.43 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 7.8 mm
- Width
- 7 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- BPSD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.